


ERA-3VRW3901V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW3901VTR-ND - Tape & Reel (TR) 10-ERA-3VRW3901VCT-ND - Cut Tape (CT) 10-ERA-3VRW3901VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW3901V |
Description | RES 3.9K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW3901V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,29040 € | 72,60 € |
| 500 | 0,27590 € | 137,95 € |
| 1.000 | 0,26280 € | 262,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23760 € | 1.188,00 € |
| 10.000 | 0,22878 € | 2.287,80 € |
| 15.000 | 0,22413 € | 3.361,95 € |
| 25.000 | 0,21876 € | 5.469,00 € |
| 35.000 | 0,21551 € | 7.542,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

