


ERA-3VRW2201V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW2201VTR-ND - Tape & Reel (TR) 10-ERA-3VRW2201VCT-ND - Cut Tape (CT) 10-ERA-3VRW2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW2201V |
Description | RES 2.2K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW2201V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,31050 € | 31,05 € |
| 250 | 0,28908 € | 72,27 € |
| 500 | 0,27464 € | 137,32 € |
| 1.000 | 0,26161 € | 261,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23653 € | 1.182,65 € |
| 10.000 | 0,22775 € | 2.277,50 € |
| 15.000 | 0,22312 € | 3.346,80 € |
| 25.000 | 0,21777 € | 5.444,25 € |
| 35.000 | 0,21453 € | 7.508,55 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

