


ERA-3VRW1002V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW1002VTR-ND - Tape & Reel (TR) 10-ERA-3VRW1002VCT-ND - Cut Tape (CT) 10-ERA-3VRW1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW1002V |
Description | RES 10K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28680 € | 71,70 € |
| 500 | 0,27246 € | 136,23 € |
| 1.000 | 0,25953 € | 259,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23465 € | 1.173,25 € |
| 10.000 | 0,22594 € | 2.259,40 € |
| 15.000 | 0,22134 € | 3.320,10 € |
| 25.000 | 0,21604 € | 5.401,00 € |
| 35.000 | 0,21283 € | 7.449,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

