


ERA-3VEB6811V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB6811VTR-ND - Tape & Reel (TR) 10-ERA-3VEB6811VCT-ND - Cut Tape (CT) 10-ERA-3VEB6811VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB6811V |
Description | RES 6.81K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB6811V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,17470 € | 17,47 € |
| 250 | 0,16244 € | 40,61 € |
| 500 | 0,15408 € | 77,04 € |
| 1.000 | 0,14651 € | 146,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13182 € | 659,10 € |
| 10.000 | 0,12664 € | 1.266,40 € |
| 15.000 | 0,12390 € | 1.858,50 € |
| 25.000 | 0,12073 € | 3.018,25 € |
| 35.000 | 0,11881 € | 4.158,35 € |
| 50.000 | 0,11691 € | 5.845,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

