


ERA-3VEB4021V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB4021VTR-ND - Tape & Reel (TR) 10-ERA-3VEB4021VCT-ND - Cut Tape (CT) 10-ERA-3VEB4021VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB4021V |
Description | RES 4.02K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB4021V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,17690 € | 17,69 € |
| 250 | 0,16448 € | 41,12 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,14835 € | 148,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13348 € | 667,40 € |
| 10.000 | 0,12823 € | 1.282,30 € |
| 15.000 | 0,12546 € | 1.881,90 € |
| 25.000 | 0,12225 € | 3.056,25 € |
| 35.000 | 0,12031 € | 4.210,85 € |
| 50.000 | 0,11838 € | 5.919,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

