34.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Panasonic New Product Spotlight: ERA-xV Series Thin Film Chip Resistors

ERA-3VEB3482V

DigiKey Part Number
10-ERA-3VEB3482VTR-ND - Tape & Reel (TR)
10-ERA-3VEB3482VCT-ND - Cut Tape (CT)
10-ERA-3VEB3482VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3VEB3482V
Description
RES 34.8K OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3VEB3482V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 $0,30 $
100,24800 $2,48 $
250,23040 $5,76 $
500,21760 $10,88 $
1000,20560 $20,56 $
2500,19112 $47,78 $
5000,18130 $90,65 $
1.0000,17238 $172,38 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15510 $775,50 $
10.0000,14900 $1.490,00 $
15.0000,14578 $2.186,70 $
25.0000,14206 $3.551,50 $
35.0000,13980 $4.893,00 $
50.0000,13756 $6.878,00 $
Manufacturers Standard Package
Unit Price without VAT:0,30000 $
Unit Price with VAT:0,35700 $