


ERA-3VEB1782V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB1782VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1782VCT-ND - Cut Tape (CT) 10-ERA-3VEB1782VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1782V |
Description | RES 17.8K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1782V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18500 € | 9,25 € |
| 100 | 0,17470 € | 17,47 € |
| 250 | 0,16244 € | 40,61 € |
| 500 | 0,15408 € | 77,04 € |
| 1.000 | 0,14651 € | 146,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13182 € | 659,10 € |
| 10.000 | 0,12664 € | 1.266,40 € |
| 15.000 | 0,12390 € | 1.858,50 € |
| 25.000 | 0,12073 € | 3.018,25 € |
| 35.000 | 0,11881 € | 4.158,35 € |
| 50.000 | 0,11691 € | 5.845,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

