


ERA-3VEB1151V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB1151VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1151VCT-ND - Cut Tape (CT) 10-ERA-3VEB1151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1151V |
Description | RES 1.15K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 $ | 0,30 $ |
| 10 | 0,24800 $ | 2,48 $ |
| 25 | 0,23040 $ | 5,76 $ |
| 50 | 0,21760 $ | 10,88 $ |
| 100 | 0,20560 $ | 20,56 $ |
| 250 | 0,19112 $ | 47,78 $ |
| 500 | 0,18130 $ | 90,65 $ |
| 1.000 | 0,17238 $ | 172,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15510 $ | 775,50 $ |
| 10.000 | 0,14900 $ | 1.490,00 $ |
| 15.000 | 0,14578 $ | 2.186,70 $ |
| 25.000 | 0,14206 $ | 3.551,50 $ |
| 35.000 | 0,13980 $ | 4.893,00 $ |
| 50.000 | 0,13756 $ | 6.878,00 $ |
| Unit Price without VAT: | 0,30000 $ |
|---|---|
| Unit Price with VAT: | 0,35700 $ |

