


ERA-3KEB2403V | |
|---|---|
DigiKey Part Number | 10-ERA-3KEB2403VTR-ND - Tape & Reel (TR) 10-ERA-3KEB2403VCT-ND - Cut Tape (CT) 10-ERA-3KEB2403VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3KEB2403V |
Description | RES 240K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3KEB2403V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,20740 € | 20,74 € |
| 250 | 0,19284 € | 48,21 € |
| 500 | 0,18302 € | 91,51 € |
| 1.000 | 0,17411 € | 174,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15688 € | 784,40 € |
| 10.000 | 0,15082 € | 1.508,20 € |
| 15.000 | 0,14762 € | 2.214,30 € |
| 25.000 | 0,14392 € | 3.598,00 € |
| 35.000 | 0,14167 € | 4.958,45 € |
| 50.000 | 0,13945 € | 6.972,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

