
ERA-3ARB4751V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB4751VTR-ND - Tape & Reel (TR) 10-ERA-3ARB4751VCT-ND - Cut Tape (CT) 10-ERA-3ARB4751VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB4751V |
Description | RES SMD 4.75KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB4751V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,22032 € | 55,08 € |
| 500 | 0,20914 € | 104,57 € |
| 1.000 | 0,19905 € | 199,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17953 € | 897,65 € |
| 10.000 | 0,17268 € | 1.726,80 € |
| 15.000 | 0,16906 € | 2.535,90 € |
| 25.000 | 0,16488 € | 4.122,00 € |
| 35.000 | 0,16234 € | 5.681,90 € |
| 50.000 | 0,15983 € | 7.991,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

