3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB3481V

DigiKey Part Number
10-ERA-3ARB3481VTR-ND - Tape & Reel (TR)
10-ERA-3ARB3481VCT-ND - Cut Tape (CT)
10-ERA-3ARB3481VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB3481V
Description
RES SMD 3.48KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB3481V Models
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
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28600 €2,86 €
250,26520 €6,63 €
500,25040 €12,52 €
1000,23680 €23,68 €
2500,22032 €55,08 €
5000,20914 €104,57 €
1.0000,19905 €199,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17953 €897,65 €
10.0000,17268 €1.726,80 €
15.0000,16906 €2.535,90 €
25.0000,16488 €4.122,00 €
35.0000,16234 €5.681,90 €
50.0000,15983 €7.991,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €