
ERA-3AED6041V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED6041VTR-ND - Tape & Reel (TR) 10-ERA-3AED6041VCT-ND - Cut Tape (CT) 10-ERA-3AED6041VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED6041V |
Description | RES 6.04K OHM 0.50% 25PPM 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED6041V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04800 € | 4,80 € |
| 250 | 0,04456 € | 11,14 € |
| 500 | 0,04216 € | 21,08 € |
| 1.000 | 0,03994 € | 39,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03557 € | 177,85 € |
| 10.000 | 0,03400 € | 340,00 € |
| 15.000 | 0,03316 € | 497,40 € |
| 25.000 | 0,03219 € | 804,75 € |
| 35.000 | 0,03160 € | 1.106,00 € |
| 50.000 | 0,03101 € | 1.550,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

