
ERA-3AED2212V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED2212VTR-ND - Tape & Reel (TR) 10-ERA-3AED2212VCT-ND - Cut Tape (CT) 10-ERA-3AED2212VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED2212V |
Description | RES 22.1K OHM 0.50% 25PPM 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,04162 € | 20,81 € |
| 1.000 | 0,03944 € | 39,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03512 € | 175,60 € |
| 10.000 | 0,03358 € | 335,80 € |
| 15.000 | 0,03275 € | 491,25 € |
| 25.000 | 0,03179 € | 794,75 € |
| 35.000 | 0,03121 € | 1.092,35 € |
| 50.000 | 0,03063 € | 1.531,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

