
ERA-3AED201V | |
|---|---|
DigiKey Part Number | P123749TR-ND - Tape & Reel (TR) P123749CT-ND - Cut Tape (CT) P123749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED201V |
Description | RES SMD 200 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06550 € | 6,55 € |
| 250 | 0,05616 € | 14,04 € |
| 500 | 0,05032 € | 25,16 € |
| 1.000 | 0,04535 € | 45,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03646 € | 182,30 € |
| 10.000 | 0,03356 € | 335,60 € |
| 15.000 | 0,03206 € | 480,90 € |
| 25.000 | 0,03038 € | 759,50 € |
| 35.000 | 0,02937 € | 1.027,95 € |
| 50.000 | 0,02839 € | 1.419,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

