
ERA-2VRW2702X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRW2702XTR-ND - Tape & Reel (TR) 10-ERA-2VRW2702XCT-ND - Cut Tape (CT) 10-ERA-2VRW2702XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRW2702X |
Description | RES 27K OHM 0.05% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,34360 € | 34,36 € |
| 250 | 0,32012 € | 80,03 € |
| 500 | 0,30418 € | 152,09 € |
| 1.000 | 0,28985 € | 289,85 € |
| 5.000 | 0,26229 € | 1.311,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25265 € | 2.526,50 € |
| 20.000 | 0,24419 € | 4.883,80 € |
| 30.000 | 0,23975 € | 7.192,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

