
ERA-2VRB1202X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRB1202XTR-ND - Tape & Reel (TR) 10-ERA-2VRB1202XCT-ND - Cut Tape (CT) 10-ERA-2VRB1202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRB1202X |
Description | RES 12K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,22048 € | 55,12 € |
| 500 | 0,20930 € | 104,65 € |
| 1.000 | 0,19920 € | 199,20 € |
| 5.000 | 0,17968 € | 898,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17282 € | 1.728,20 € |
| 20.000 | 0,16679 € | 3.335,80 € |
| 30.000 | 0,16362 € | 4.908,60 € |
| 50.000 | 0,15997 € | 7.998,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

