
ERA-2VEB6812X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB6812XTR-ND - Tape & Reel (TR) 10-ERA-2VEB6812XCT-ND - Cut Tape (CT) 10-ERA-2VEB6812XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB6812X |
Description | RES 68.1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,17030 € | 17,03 € |
| 250 | 0,15836 € | 39,59 € |
| 500 | 0,15018 € | 75,09 € |
| 1.000 | 0,14279 € | 142,79 € |
| 5.000 | 0,12843 € | 642,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12337 € | 1.233,70 € |
| 20.000 | 0,11891 € | 2.378,20 € |
| 30.000 | 0,11657 € | 3.497,10 € |
| 50.000 | 0,11386 € | 5.693,00 € |
| 70.000 | 0,11222 € | 7.855,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

