ERA_Render
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA_Render

ERA-2VEB4701X

DigiKey Part Number
10-ERA-2VEB4701XTR-ND - Tape & Reel (TR)
10-ERA-2VEB4701XCT-ND - Cut Tape (CT)
10-ERA-2VEB4701XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2VEB4701X
Description
RES 4.7K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2VEB4701X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16600 €1,66 €
250,15320 €3,83 €
500,14480 €7,24 €
1000,13680 €13,68 €
2500,12720 €31,80 €
5000,12060 €60,30 €
1.0000,11464 €114,64 €
5.0000,10539 €526,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09875 €987,50 €
20.0000,09813 €1.962,60 €
30.0000,09781 €2.934,30 €
50.0000,09745 €4.872,50 €
70.0000,09620 €6.734,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €