33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2VEB3302X

DigiKey Part Number
10-ERA-2VEB3302XTR-ND - Tape & Reel (TR)
10-ERA-2VEB3302XCT-ND - Cut Tape (CT)
10-ERA-2VEB3302XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2VEB3302X
Description
RES 33K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0402BTE33K0Stackpole Electronics Inc12.410738-RNCF0402BTE33K0CT-ND0,08000 €Parametric Equivalent
In-Stock: 5.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20400 €2,04 €
250,18920 €4,73 €
500,17880 €8,94 €
1000,16900 €16,90 €
2500,15708 €39,27 €
5000,14898 €74,49 €
1.0000,14165 €141,65 €
5.0000,12741 €637,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12239 €1.223,90 €
20.0000,11797 €2.359,40 €
30.0000,11564 €3.469,20 €
50.0000,11295 €5.647,50 €
70.0000,11133 €7.793,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €