
ERA-2VEB2202X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB2202XTR-ND - Tape & Reel (TR) 10-ERA-2VEB2202XCT-ND - Cut Tape (CT) 10-ERA-2VEB2202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB2202X |
Description | RES 22K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16900 € | 16,90 € |
| 250 | 0,15708 € | 39,27 € |
| 500 | 0,14898 € | 74,49 € |
| 1.000 | 0,14165 € | 141,65 € |
| 5.000 | 0,12741 € | 637,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12239 € | 1.223,90 € |
| 20.000 | 0,11797 € | 2.359,40 € |
| 30.000 | 0,11564 € | 3.469,20 € |
| 50.000 | 0,11295 € | 5.647,50 € |
| 70.000 | 0,11133 € | 7.793,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

