
ERA-2VEB1272X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB1272XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1272XCT-ND - Cut Tape (CT) 10-ERA-2VEB1272XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1272X |
Description | RES 12.7K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,17110 € | 17,11 € |
| 250 | 0,15908 € | 39,77 € |
| 500 | 0,15086 € | 75,43 € |
| 1.000 | 0,14344 € | 143,44 € |
| 5.000 | 0,12902 € | 645,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12393 € | 1.239,30 € |
| 20.000 | 0,11945 € | 2.389,00 € |
| 30.000 | 0,11710 € | 3.513,00 € |
| 50.000 | 0,11438 € | 5.719,00 € |
| 70.000 | 0,11273 € | 7.891,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

