Image for ERA-2HRC9101P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2HRC9101P

DigiKey Part Number
ERA-2HRC9101P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-2HRC9101P
Description
RES SMD 0.25% 1/16W 0402
Customer Reference
Detailed Description
9.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2HRC9101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable