Upgrade
Upgrade
Upgrade

ERA-2HRC1471X | |
|---|---|
DigiKey Part Number | ERA-2HRC1471X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-2HRC1471X |
Description | RES SMD 1.47K OHM 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2HRC1471X Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB1471X | Panasonic Industry | 719 | P17945CT-ND | 0,45000 € | Upgrade |
| ERA-2ARC1471X | Panasonic Industry | 500 | P18160CT-ND | 0,19000 € | Upgrade |
| RN73C1E1K47BTDF | TE Connectivity Passive Product | 0 | RN73C1E1K47BTDF-ND | 0,40148 € | Upgrade |



