ERA-2HEB8251X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.861
Unit Price: 0,09000 €
Datasheet
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2HEB8251X

DigiKey Part Number
ERA-2HEB8251X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-2HEB8251X
Description
RES SMD 8.25KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2HEB8251X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB8251XPanasonic Industry5.861P8.25KDCCT-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes