Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-2HEB1471X | |
|---|---|
DigiKey Part Number | ERA-2HEB1471X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-2HEB1471X |
Description | RES SMD 1.47KOHM 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2HEB1471X Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB1471X | Panasonic Industry | 29.000 | P1.47KDCCT-ND | 0,09000 € | Direct |
| CPF0402B1K47E1 | TE Connectivity Passive Product | 677 | A102687CT-ND | 0,23000 € | Direct |
| AT0402BRD071K47L | YAGEO | 0 | AT0402BRD071K47L-ND | 0,08504 € | Upgrade |
| RNCF0402BKE1K47 | Stackpole Electronics Inc | 0 | RNCF0402BKE1K47-ND | 0,05490 € | Upgrade |
| RNCF0402BTE1K47 | Stackpole Electronics Inc | 7.454 | 738-RNCF0402BTE1K47CT-ND | 0,08000 € | Upgrade |







