

ERA-2ARC9760X | |
|---|---|
DigiKey Part Number | P18347TR-ND - Tape & Reel (TR) P18347CT-ND - Cut Tape (CT) P18347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC9760X |
Description | RES SMD 976 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC9760X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,13430 € | 13,43 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11824 € | 59,12 € |
| 1.000 | 0,11234 € | 112,34 € |
| 5.000 | 0,10085 € | 504,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09678 € | 967,80 € |
| 20.000 | 0,09319 € | 1.863,80 € |
| 30.000 | 0,09130 € | 2.739,00 € |
| 50.000 | 0,08912 € | 4.456,00 € |
| 70.000 | 0,08780 € | 6.146,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

