Parametric Equivalent


ERA-2ARC7321X | |
|---|---|
DigiKey Part Number | P18326TR-ND - Tape & Reel (TR) P18326CT-ND - Cut Tape (CT) P18326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC7321X |
Description | RES SMD 7.32K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC7321X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB7321X | Panasonic Industry | 10 | P18111CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,13360 € | 13,36 € |
| 250 | 0,12420 € | 31,05 € |
| 500 | 0,11772 € | 58,86 € |
| 1.000 | 0,11183 € | 111,83 € |
| 5.000 | 0,10039 € | 501,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09634 € | 963,40 € |
| 20.000 | 0,09277 € | 1.855,40 € |
| 30.000 | 0,09089 € | 2.726,70 € |
| 50.000 | 0,08871 € | 4.435,50 € |
| 70.000 | 0,08740 € | 6.118,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


