

ERA-2ARC7150X | |
|---|---|
DigiKey Part Number | P18323TR-ND - Tape & Reel (TR) P18323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC7150X |
Description | RES SMD 715 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC7150X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,14710 € | 14,71 € |
| 250 | 0,13668 € | 34,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11329 € | 1.132,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

