

ERA-2ARC3831X | |
|---|---|
DigiKey Part Number | P18263TR-ND - Tape & Reel (TR) P18263CT-ND - Cut Tape (CT) P18263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC3831X |
Description | RES SMD 3.83K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC3831X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,13470 € | 13,47 € |
| 250 | 0,12520 € | 31,30 € |
| 500 | 0,11866 € | 59,33 € |
| 1.000 | 0,11273 € | 112,73 € |
| 5.000 | 0,10120 € | 506,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09712 € | 971,20 € |
| 20.000 | 0,09352 € | 1.870,40 € |
| 30.000 | 0,09162 € | 2.748,60 € |
| 50.000 | 0,08943 € | 4.471,50 € |
| 70.000 | 0,08811 € | 6.167,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

