

ERA-2ARC133X | |
---|---|
DigiKey Part Number | P13KCQTR-ND - Tape & Reel (TR) P13KCQCT-ND - Cut Tape (CT) P13KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC133X |
Description | RES SMD 13K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC133X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14200 € | 1,42 € |
25 | 0,13160 € | 3,29 € |
50 | 0,12420 € | 6,21 € |
100 | 0,11740 € | 11,74 € |
250 | 0,10908 € | 27,27 € |
500 | 0,10340 € | 51,70 € |
1.000 | 0,09823 € | 98,23 € |
5.000 | 0,08951 € | 447,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,09054 € | 905,40 € |
20.000 | 0,08719 € | 1.743,80 € |
30.000 | 0,08542 € | 2.562,60 € |
50.000 | 0,08337 € | 4.168,50 € |
70.000 | 0,08214 € | 5.749,80 € |
100.000 | 0,08091 € | 8.091,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |