11.5 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.5 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2ARC1152X

DigiKey Part Number
P18143TR-ND - Tape & Reel (TR)
P18143CT-ND - Cut Tape (CT)
P18143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2ARC1152X
Description
RES SMD 11.5K OHM 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2ARC1152X Models
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
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16200 €1,62 €
250,15040 €3,76 €
500,14220 €7,11 €
1000,13430 €13,43 €
2500,12476 €31,19 €
5000,11824 €59,12 €
1.0000,11234 €112,34 €
5.0000,10085 €504,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09678 €967,80 €
20.0000,09319 €1.863,80 €
30.0000,09130 €2.739,00 €
50.0000,08912 €4.456,00 €
70.0000,08780 €6.146,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €