

ERA-2ARB4531X | |
|---|---|
DigiKey Part Number | P18069TR-ND - Tape & Reel (TR) P18069CT-ND - Cut Tape (CT) P18069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB4531X |
Description | RES SMD 4.53KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB4531X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,34108 € | 85,27 € |
| 500 | 0,32416 € | 162,08 € |
| 1.000 | 0,30895 € | 308,95 € |
| 5.000 | 0,27973 € | 1.398,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26951 € | 2.695,10 € |
| 20.000 | 0,26056 € | 5.211,20 € |
| 30.000 | 0,25585 € | 7.675,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

