

ERA-2ARB3482X | |
---|---|
DigiKey Part Number | P18037TR-ND - Tape & Reel (TR) P18037CT-ND - Cut Tape (CT) P18037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB3482X |
Description | RES SMD 34.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB3482X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,33200 € | 3,32 € |
25 | 0,30760 € | 7,69 € |
50 | 0,29040 € | 14,52 € |
100 | 0,27470 € | 27,47 € |
250 | 0,25580 € | 63,95 € |
500 | 0,24300 € | 121,50 € |
1.000 | 0,23149 € | 231,49 € |
5.000 | 0,22154 € | 1.107,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,21129 € | 2.112,90 € |
20.000 | 0,20811 € | 4.162,20 € |
30.000 | 0,20428 € | 6.128,40 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |