

ERA-2ARB1962X | |
|---|---|
DigiKey Part Number | P17968TR-ND - Tape & Reel (TR) P17968CT-ND - Cut Tape (CT) P17968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1962X |
Description | RES SMD 19.6KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1962X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,31240 € | 31,24 € |
| 250 | 0,29092 € | 72,73 € |
| 500 | 0,27638 € | 138,19 € |
| 1.000 | 0,26327 € | 263,27 € |
| 5.000 | 0,23804 € | 1.190,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22921 € | 2.292,10 € |
| 20.000 | 0,22146 € | 4.429,20 € |
| 30.000 | 0,21739 € | 6.521,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

