

ERA-2ARB1621X | |
---|---|
DigiKey Part Number | P17951TR-ND - Tape & Reel (TR) P17951CT-ND - Cut Tape (CT) P17951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1621X |
Description | RES SMD 1.62KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1621X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,33100 € | 3,31 € |
25 | 0,30720 € | 7,68 € |
50 | 0,29020 € | 14,51 € |
100 | 0,27430 € | 27,43 € |
250 | 0,25548 € | 63,87 € |
500 | 0,24272 € | 121,36 € |
1.000 | 0,23121 € | 231,21 € |
5.000 | 0,22101 € | 1.105,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,21539 € | 2.153,90 € |
20.000 | 0,20811 € | 4.162,20 € |
30.000 | 0,20428 € | 6.128,40 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |