Parametric Equivalent


ERA-2APB5231X | |
|---|---|
DigiKey Part Number | P17868TR-ND - Tape & Reel (TR) P17868CT-ND - Cut Tape (CT) P17868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB5231X |
Description | RES SMD 5.23KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB5231X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37080 € | 9,27 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,30872 € | 77,18 € |
| 500 | 0,29330 € | 146,65 € |
| 1.000 | 0,27946 € | 279,46 € |
| 5.000 | 0,25281 € | 1.264,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24348 € | 2.434,80 € |
| 20.000 | 0,23530 € | 4.706,00 € |
| 30.000 | 0,23100 € | 6.930,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


