

ERA-2APB4321X | |
|---|---|
DigiKey Part Number | P17848TR-ND - Tape & Reel (TR) P17848CT-ND - Cut Tape (CT) P17848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4321X |
Description | RES SMD 4.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4321X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,33000 € | 8,25 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,27448 € | 68,62 € |
| 500 | 0,26074 € | 130,37 € |
| 1.000 | 0,24833 € | 248,33 € |
| 5.000 | 0,22441 € | 1.122,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20799 € | 2.079,90 € |
| 20.000 | 0,20088 € | 4.017,60 € |
| 30.000 | 0,19714 € | 5.914,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

