

ERA-2APB3922X | |
|---|---|
DigiKey Part Number | P17837TR-ND - Tape & Reel (TR) P17837CT-ND - Cut Tape (CT) P17837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3922X |
Description | RES SMD 39.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3922X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB3922X | Panasonic Industry | 6.400 | P18052CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,29920 € | 14,96 € |
| 100 | 0,28280 € | 28,28 € |
| 250 | 0,26328 € | 65,82 € |
| 500 | 0,25006 € | 125,03 € |
| 1.000 | 0,23812 € | 238,12 € |
| 5.000 | 0,21511 € | 1.075,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20705 € | 2.070,50 € |
| 20.000 | 0,19997 € | 3.999,40 € |
| 30.000 | 0,19625 € | 5.887,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

