

ERA-2APB3830X | |
---|---|
DigiKey Part Number | P17832TR-ND - Tape & Reel (TR) P17832CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3830X |
Description | RES SMD 383 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3830X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,37900 € | 3,79 € |
50 | 0,29280 € | 14,64 € |
100 | 0,26060 € | 26,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,16245 € | 1.624,50 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |