
ERA-2AKD38R3X | |
|---|---|
DigiKey Part Number | 10-ERA-2AKD38R3XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD38R3X |
Description | RES 38.3 OHM 0.50% 100PPM 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02211 € | 221,10 € |
| Unit Price without VAT: | 0,02211 € |
|---|---|
| Unit Price with VAT: | 0,02631 € |

