

ERA-2AKD240X | |
|---|---|
DigiKey Part Number | 10-ERA-2AKD240XTR-ND - Tape & Reel (TR) 10-ERA-2AKD240XCT-ND - Cut Tape (CT) 10-ERA-2AKD240XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD240X |
Description | RES SMD 24 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD240X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03920 € | 9,80 € |
| 500 | 0,03710 € | 18,55 € |
| 1.000 | 0,03514 € | 35,14 € |
| 5.000 | 0,03126 € | 156,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02987 € | 298,70 € |
| 20.000 | 0,02863 € | 572,60 € |
| 30.000 | 0,02797 € | 839,10 € |
| 50.000 | 0,02721 € | 1.360,50 € |
| 70.000 | 0,02675 € | 1.872,50 € |
| 100.000 | 0,02629 € | 2.629,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

