

ERA-2AKD120X | |
|---|---|
DigiKey Part Number | P12DDTR-ND - Tape & Reel (TR) P12DDCT-ND - Cut Tape (CT) P12DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD120X |
Description | RES SMD 12 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD120X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03872 € | 9,68 € |
| 500 | 0,03664 € | 18,32 € |
| 1.000 | 0,03470 € | 34,70 € |
| 5.000 | 0,03087 € | 154,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02950 € | 295,00 € |
| 20.000 | 0,02827 € | 565,40 € |
| 30.000 | 0,02763 € | 828,90 € |
| 50.000 | 0,02688 € | 1.344,00 € |
| 70.000 | 0,02642 € | 1.849,40 € |
| 100.000 | 0,02597 € | 2.597,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

