

ERA-2AKD110X | |
|---|---|
DigiKey Part Number | P11DDTR-ND - Tape & Reel (TR) P11DDCT-ND - Cut Tape (CT) P11DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD110X |
Description | RES SMD 11 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD110X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03870 € | 3,87 € |
| 250 | 0,03588 € | 8,97 € |
| 500 | 0,03392 € | 16,96 € |
| 1.000 | 0,03213 € | 32,13 € |
| 5.000 | 0,02857 € | 142,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02729 € | 272,90 € |
| 20.000 | 0,02615 € | 523,00 € |
| 30.000 | 0,02555 € | 766,50 € |
| 50.000 | 0,02485 € | 1.242,50 € |
| 70.000 | 0,02442 € | 1.709,40 € |
| 100.000 | 0,02400 € | 2.400,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

