

ERA-2AED623X | |
|---|---|
DigiKey Part Number | P62KDETR-ND - Tape & Reel (TR) P62KDECT-ND - Cut Tape (CT) P62KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED623X |
Description | RES SMD 62K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED623X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03700 € | 9,25 € |
| 500 | 0,03500 € | 17,50 € |
| 1.000 | 0,03314 € | 33,14 € |
| 5.000 | 0,02947 € | 147,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02815 € | 281,50 € |
| 20.000 | 0,02698 € | 539,60 € |
| 30.000 | 0,02636 € | 790,80 € |
| 50.000 | 0,02564 € | 1.282,00 € |
| 70.000 | 0,02520 € | 1.764,00 € |
| 100.000 | 0,02476 € | 2.476,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

