ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg

ERA-2AED472X

DigiKey Part Number
P4.7KDETR-ND - Tape & Reel (TR)
P4.7KDECT-ND - Cut Tape (CT)
P4.7KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED472X
Description
RES SMD 4.7K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED472X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,03120 €0,78 €
500,02960 €1,48 €
1000,02810 €2,81 €
2500,02596 €6,49 €
5000,02456 €12,28 €
1.0000,02325 €23,25 €
5.0000,02064 €103,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02012 €201,20 €
20.0000,01994 €398,80 €
30.0000,01971 €591,30 €
50.0000,01916 €958,00 €
70.0000,01882 €1.317,40 €
100.0000,01849 €1.849,00 €
120.0000,01833 €2.199,60 €
240.0000,01825 €4.380,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €