

ERA-1ARB6981C | |
|---|---|
DigiKey Part Number | P121848TR-ND - Tape & Reel (TR) P121848CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARB6981C |
Description | RES SMD 6.98KOHM 0.1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARB6981C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24340 € | 12,17 € |
| 100 | 0,23010 € | 23,01 € |
| 250 | 0,21412 € | 53,53 € |
| 500 | 0,20328 € | 101,64 € |
| 1.000 | 0,19348 € | 193,48 € |
| 5.000 | 0,17457 € | 872,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

