Similar


ERA-1ARB151C | |
|---|---|
DigiKey Part Number | P121637TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARB151C |
Description | RES SMD 150 OHM 0.1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARB151C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1AEB151C | Panasonic Industry | 35.611 | P150BXCT-ND | 0,12000 € | Similar |


