
ERA-1AEB511C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB511CTR-ND - Tape & Reel (TR) 10-ERA-1AEB511CCT-ND - Cut Tape (CT) 10-ERA-1AEB511CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB511C |
Description | RES 510 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB511C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,08120 € | 8,12 € |
| 250 | 0,07540 € | 18,85 € |
| 500 | 0,07138 € | 35,69 € |
| 1.000 | 0,06771 € | 67,71 € |
| 5.000 | 0,06054 € | 302,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05663 € | 849,45 € |
| 30.000 | 0,05454 € | 1.636,20 € |
| 45.000 | 0,05343 € | 2.404,35 € |
| 75.000 | 0,05215 € | 3.911,25 € |
| 105.000 | 0,05138 € | 5.394,90 € |
| 150.000 | 0,05061 € | 7.591,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

