4.3 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB432C

DigiKey Part Number
10-ERA-1AEB432CTR-ND - Tape & Reel (TR)
10-ERA-1AEB432CCT-ND - Cut Tape (CT)
10-ERA-1AEB432CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB432C
Description
RES 4.3K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB432C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09700 €0,97 €
250,09040 €2,26 €
500,08540 €4,27 €
1000,08060 €8,06 €
2500,07480 €18,70 €
5000,07082 €35,41 €
1.0000,06718 €67,18 €
5.0000,06006 €300,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05618 €842,70 €
30.0000,05410 €1.623,00 €
45.0000,05300 €2.385,00 €
75.0000,05174 €3.880,50 €
105.0000,05097 €5.351,85 €
150.0000,05021 €7.531,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €