
ERA-1AEB362C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB362CTR-ND - Tape & Reel (TR) 10-ERA-1AEB362CCT-ND - Cut Tape (CT) 10-ERA-1AEB362CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB362C |
Description | RES 3.6K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB362C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08160 € | 8,16 € |
| 250 | 0,07572 € | 18,93 € |
| 500 | 0,07170 € | 35,85 € |
| 1.000 | 0,06802 € | 68,02 € |
| 5.000 | 0,06082 € | 304,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05689 € | 853,35 € |
| 30.000 | 0,05478 € | 1.643,40 € |
| 45.000 | 0,05367 € | 2.415,15 € |
| 75.000 | 0,05239 € | 3.929,25 € |
| 105.000 | 0,05161 € | 5.419,05 € |
| 150.000 | 0,05084 € | 7.626,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

